
This TR5 383 series PTC resettable fuse from Littelfuse features a radial package with a current rating of 1A and a voltage rating of 300V. It has a lead-free construction and is compliant with RoHS regulations. The fuse operates within a temperature range of -65°C to 125°C and is available in a bulk packaging quantity of 1000 pieces.
Littelfuse 38311000410 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| DC Cold Resistance | 62.5mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 383 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38311000410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.