Littelfuse 38311600410 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.16A |
| DC Cold Resistance | 37.7mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 383 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38311600410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.