
The TR5 383 series is a line of PTC resettable fuses from Littelfuse. These fuses are designed for overcurrent protection and are available in a radial package with a through hole mount. They have a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The TR5 383 fuses are lead free and RoHS compliant, making them suitable for a variety of applications. They have a voltage rating of 300V and a current rating of 2.25A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 38312500410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 2.25A |
| DC Cold Resistance | 21.5mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 383 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38312500410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
