
The TR5 383 fuse is a radial through hole fuse with a current rating of 3.15A and a voltage rating of 300V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The fuse is lead free and RoHS compliant, packaged in bulk quantities of 1000. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 38313150410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 3.15A |
| DC Cold Resistance | 17.6mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 383 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38313150410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
