
The TR5 383 fuse is a time delay type with a current rating of 4A and a voltage rating of 300V. It is available in a radial package with a lead length of 18.8mm and is designed for through hole mounting. The fuse operates within a temperature range of -65°C to 125°C and is compliant with RoHS regulations. It is packaged in quantities of 1000 on cut tape.
Sign in to ask questions about the Littelfuse 38314000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 38314000000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 4A |
| DC Cold Resistance | 13.8mR |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 383 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38314000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.