
The Littelfuse TR5 383 series fuse is a 5A, 300V radial through hole fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a DC cold resistance of 10.8mR and is lead free and RoHS compliant. The fuse is packaged in bulk quantities of 1000 and has a size of 8mm. It is suitable for use in a variety of applications where a radial through hole fuse is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 5A |
| DC Cold Resistance | 10.8mR |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 383 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |