
The TR5 383 fuse features a time delay blow characteristic and a radial package with a 6.3A current rating. It operates within a temperature range of -65°C to 125°C and is available in a pack of 1000 units. The fuse is lead free and RoHS compliant, with a lead length of 18.8mm and a size of 8mm. It has a voltage rating of 300V AC and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 38316300000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 6.3A |
| DC Cold Resistance | 7.6mR |
| Fuse Current | 6.3A |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 383 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38316300000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.