Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
Sign in to ask questions about the Littelfuse 38316300410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 38316300410 technical specifications.
| Package/Case | Radial |
| Current | 6.3A |
| Current Rating | 6.3A |
| DC Cold Resistance | 7.6mR |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 7.6mR |
| RoHS Compliant | Yes |
| Series | TR5® 383 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38316300410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.