
The TR5 383 fuse is a 300V, 10A radial fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a bulk packaging with 1000 pieces per package. The fuse is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is designed for through hole mounting and has a radial termination.
Littelfuse 38321000410 technical specifications.
| Package/Case | Radial |
| Current | 10A |
| Current Rating | 10A |
| DC Cold Resistance | 4.2mR |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 383 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38321000410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.