
Radial leaded fuse with a 1.25A current rating and 125V AC/DC voltage rating. Features a time-delay blow characteristic and a compact 8.5 x 4 x 8mm thermoplastic construction. Rated UL94 V-0 for flammability and operates within a -40°C to 85°C temperature range. Supplied in an ammo pack for efficient through-hole mounting.
Sign in to ask questions about the Littelfuse 38511250000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 38511250000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1.25A |
| DC Cold Resistance | 61mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1.25A |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Ammo Pack |
| Power Dissipation | 140mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 385 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38511250000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
