
Fuse Slow Blow Acting 1.5A 125V Radial 8.5 X 8mm Bulk cULus
Sign in to ask questions about the Littelfuse 38511500440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 38511500440 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1.5A |
| DC Cold Resistance | 49.5mR |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Series | TE5® 385 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38511500440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
