
Fuse Fast Acting 2A 65V Radial 8.5 X 4 X 8mm Thermoplastic Ammo cULus
Sign in to ask questions about the Littelfuse 3911200000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 3911200000 technical specifications.
| Current Rating | 2A |
| Resistance | 23mR |
| Series | 391 |
| Termination | Radial |
| Voltage Rating (AC) | 65V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3911200000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.