
The TE5 391 65V 4A Radial Through Hole PTC Resettable Fuse is a radial leaded PTC resettable fuse with a current rating of 4A and a voltage rating of 65V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a tape and reel format with 1400 pieces per reel.
Sign in to ask questions about the Littelfuse 39114000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 39114000000 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 4A |
| DC Cold Resistance | 12mR |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TE5® 391 |
| Termination | Radial |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39114000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.