
Subminiature slow-blow fuse with a 800mA current rating and 250V AC/DC voltage rating. Features a thermoplastic body, radial leads for through-hole mounting, and a 96mΩ DC cold resistance. Operates within a -40°C to 85°C temperature range and boasts UL94 V-0 flammability. Dimensions are 8.5mm (L) x 4mm (D) x 8.5mm (H). RoHS compliant.
Sign in to ask questions about the Littelfuse 39208000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 39208000000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current | 800mA |
| Current Rating | 800mA |
| DC Cold Resistance | 96mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 800mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Cut Tape |
| Power Dissipation | 280mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 96mR |
| RoHS Compliant | Yes |
| Series | TE5® 392 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39208000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.