Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 8mm Bulk VDE
Littelfuse 3921100044 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Manufacturer Series | 392 |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.