
Subminiature slow-blow fuse, 1.6A at 250V AC/DC, featuring a thermoplastic body and radial leads for through-hole mounting. This fuse offers a DC cold resistance of 40mR, a flammability rating of UL94 V-0, and operates within a temperature range of -40°C to 125°C. It is RoHS compliant and carries multiple international approvals including VDE, cULus, CQC, PSE, SEMKO, and KC. Dimensions are 8.5 x 4 x 8mm.
Littelfuse 39211600000 technical specifications.
| Approvals | VDE, cULus, CQC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current | 1.6A |
| Current Rating | 1.6A |
| DC Cold Resistance | 40mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1.6A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 392 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39211600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.