
Subminiature slow-blow fuse with a 2A current rating and 250V AC/DC voltage rating. Features a thermoplastic body, radial leads for through-hole mounting, and a compact 8.5 x 4 x 8mm size. Operates across a -40°C to 85°C temperature range with a 29.8mΩ DC cold resistance and 700mW power dissipation. RoHS compliant with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 39212000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 29.8mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Cut Tape |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TE5® 392 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39212000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
