
Subminiature slow-blow fuse with a 2.5A current rating and 250V AC/DC voltage rating. Features a radial package with thermoplastic construction, measuring 8.5mm x 4mm x 8mm. Offers a DC cold resistance of 24mR and a power dissipation of 750mW. Compliant with RoHS and UL94 V-0 flammability rating, with approvals including VDE, cULus, CQC, PSE, SEMKO, and KC. Supplied in an ammo pack for efficient through-hole mounting.
Sign in to ask questions about the Littelfuse 39212500000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 39212500000 technical specifications.
| Approvals | VDE, cULus, CQC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current | 2.5A |
| Current Rating | 2.5A |
| DC Cold Resistance | 24mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2.5A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Ammo Pack |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 392 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39212500000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.