
Subminiature slow-blow fuse with a 2.5A current rating and 250V AC/DC voltage rating. Features a thermoplastic body with UL94 V-0 flammability rating and radial leads for through-hole mounting. Operates across a wide temperature range from -40°C to 125°C, with a DC cold resistance of 24mR and 500mW power dissipation. This RoHS compliant component is supplied in bulk packaging and holds multiple international approvals including VDE, cULus, CQC, PSE, SEMKO, and KC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 39212500440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CQC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 2.5A |
| DC Cold Resistance | 24mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2.5A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 392 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39212500440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
