
Radial leaded, through-hole mounted resettable fuse with a 3.15A current rating and 250V AC/DC voltage rating. Features time delay blow characteristic, 17mR DC cold resistance, and a UL94 V-0 flammability rating. Operating temperature range from -40°C to 125°C. Compliant with RoHS and multiple international approvals including VDE, cULus, and CQC.
Littelfuse 39213150440 technical specifications.
| Approvals | VDE, cULus, CQC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current | 3.15A |
| Current Rating | 3.15A |
| DC Cold Resistance | 17mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3.15A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 17mR |
| RoHS Compliant | Yes |
| Series | TE5® 392 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39213150440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
