
Subminiature fast-acting fuse with a 125mA current rating and 125V AC/DC working voltage. Features radial leads for through-hole mounting, a compact 8.5 x 8 x 4mm package, and a brown color. Compliant with RoHS standards and UL recognized, offering a maximum power dissipation of 160mW and operating temperature range of -40°C to 85°C. Supplied in bulk packaging with 1400 units per package.
Littelfuse 39501250440 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 125mA |
| DC Cold Resistance | 6.197R |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 125mA |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TE5® 395 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| Width | 8mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39501250440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.