Fuse Subminiature Fast Acting 0.16A 125V Radial 8.5 X 8mm Ammo PSE/UL/cUL
Littelfuse 3950160000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Manufacturer Series | 395 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.