
Fast-acting electric fuse, 500mA current rating, 125VAC voltage rating, and 100A interrupt capacity. Features a thermoplastic body, radial package, and through-hole mounting. Operating temperature range from -40°C to 85°C with 110mW power dissipation. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
Littelfuse 39505000440 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 500mA |
| DC Cold Resistance | 157mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 500mA |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 395 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8.5mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39505000440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.