
Fast-acting electric fuse with a 2A current rating and 125VAC voltage rating, featuring a 100A interrupting rating. Designed for through-hole mounting with radial leads, this fuse operates within a temperature range of -40°C to 85°C. Constructed from UL94 V-0 rated thermoplastic, it offers a DC cold resistance of 41.23mR and is halogen-free and RoHS compliant. Approvals include UL and PSE.
Littelfuse 39512000000 technical specifications.
| Approvals | UL, PSE |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 2A |
| DC Cold Resistance | 41.23mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 395 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39512000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
