
Subminiature fast-acting fuse with a 2A current rating and 125V AC/DC voltage rating. Features a radial package for through-hole mounting, measuring 8.5mm x 4mm x 8mm. Operates within a temperature range of -40°C to 85°C and has a low DC cold resistance of 41.23mR. Constructed with UL94 V-0 rated thermoplastic, this lead-free and RoHS compliant fuse is supplied in bulk packaging.
Sign in to ask questions about the Littelfuse 39512000440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 39512000440 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 2A |
| DC Cold Resistance | 41.23mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2A |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 395 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39512000440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
