
Subminiature fast-acting fuse with a 2.5A current rating and 125V voltage rating. Features a radial package with 8.5mm length, 8mm width, and 4mm height, suitable for through-hole mounting. Constructed with a brown thermoplastic body, it offers a DC cold resistance of 30.48mR and a power dissipation of 375mW. Compliant with RoHS and UL94 V-0 flammability rating, operating between -40°C and 85°C. Bulk packaged with 1400 units.
Sign in to ask questions about the Littelfuse 39512500440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 39512500440 technical specifications.
| Approvals | UL, PSE |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 2.5A |
| DC Cold Resistance | 30.48mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2.5A |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 375mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 395 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39512500440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.