
Radial leaded PTC resettable fuse, 3.15A current rating, 125V AC/DC working voltage. Features a fast-acting response, 8.5mm x 8mm x 4mm radial package, and 24.7mR DC cold resistance. Operates within a -40°C to 85°C temperature range, with UL94 V-0 flammability. RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse 39513150440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 39513150440 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 3.15A |
| DC Cold Resistance | 24.7mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3.15A |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 445mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 395 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39513150440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
