The Littelfuse 3960080000 is a subminiature slow blow fuse rated for 125V and 0.08A. It features a radial termination style and operates within a temperature range of -40°C to 85°C. This fuse is designed for general use and is part of the Littelfuse circuit protection product line.
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.08A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Radial |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.014(Min)A²s |
| Typical Cold Resistance | 6.009Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |