
Subminiature slow-blow fuse with a 100mA current rating and 125V AC/DC voltage rating. Features a radial package, brown color, and UL approval. Operates within a -40°C to 85°C temperature range, with a maximum power dissipation of 60mW. RoHS compliant and lead-free, this through-hole mount fuse is supplied in bulk packaging.
Sign in to ask questions about the Littelfuse 39601000440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 39601000440 technical specifications.
| Approvals | UL |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 100mA |
| DC Cold Resistance | 3.84R |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 100mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 369 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39601000440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
