The TE5 396 PTC resettable fuse is a through hole device with a voltage rating of 125V and a current rating of 160mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is UL approved and RoHS compliant. It is available in a radial package with a lead free termination.
Sign in to ask questions about the Littelfuse 39601600440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 39601600440 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 160mA |
| DC Cold Resistance | 1.77R |
| Flammability Rating | UL94 V-0 |
| Height | 0.315inch |
| Lead Free | Contains Lead |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39601600440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
