
Subminiature slow-blow fuse with a 400mA current rating and 125V voltage rating. Features a polyamide body, radial termination, and through-hole mounting. Operates within a temperature range of -40°C to 85°C, with a DC cold resistance of 375mR. UL approved and RoHS compliant, this fuse is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 39604000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Blow Characteristic | TIME DELAY |
| Body Height | 8mm |
| Body Length | 8.5mm |
| Body Material | Polyamide |
| Package/Case | Radial |
| Color | Brown |
| Current | 400mA |
| Current Rating | 400mA |
| DC Cold Resistance | 375mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 400mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.157inch |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39604000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
