
Subminiature slow-blow fuse, 630mA current rating, 125V voltage rating. Features time delay blow characteristic, radial termination, and through-hole mounting. Constructed with polyamide body material, it measures 8.5mm length, 4mm depth, and 8mm height. RoHS compliant with UL approval and UL94 V-0 flammability rating. Supplied in an ammo pack for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 39606300000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 39606300000 technical specifications.
| Approvals | UL |
| Blow Characteristic | TIME DELAY |
| Body Height | 8mm |
| Body Length | 8.5mm |
| Body Material | Polyamide |
| Package/Case | Radial |
| Color | Brown |
| Current | 630mA |
| Current Rating | 630mA |
| DC Cold Resistance | 185mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 630mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Ammo Pack |
| Power Dissipation | 570W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.157inch |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39606300000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.