
Subminiature slow-blow fuse with a 1A current rating and 125V AC/DC voltage rating. Features a radial package for through-hole mounting, measuring 8.5 x 4 x 8mm. Offers a DC cold resistance of 86.8mR and a power dissipation of 155W. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in an ammo pack.
Littelfuse 39611000000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1A |
| DC Cold Resistance | 86.8mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Ammo Pack |
| Power Dissipation | 155W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39611000000 to view detailed technical specifications.
No datasheet is available for this part.