
Subminiature slow-blow fuse with a 3.15A current rating and 125V AC/DC voltage rating. Features a radial leaded package for through-hole mounting, measuring 8.5mm wide, 4mm deep, and 8mm high. Offers a DC cold resistance of 21.6mR and a power dissipation of 350W. Operates within a temperature range of -40°C to 85°C and boasts UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Littelfuse 39613150440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 39613150440 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 3.15A |
| DC Cold Resistance | 21.6mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3.15A |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 350W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8.5mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39613150440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.