Fuse Subminiature 0.8A 125V Radial 8.5 X 8mm Ammo UL
Sign in to ask questions about the Littelfuse 39708000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 39708000000 technical specifications.
| Package/Case | Radial |
| Current Rating | 800mA |
| DC Cold Resistance | 161.6mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TE5® 397 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39708000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
