
Fuse Subminiature Medium Time Delay Acting 0.25A 65V Radial 8.5 X 4 X 8mm Thermoplastic Ammo cULus
Sign in to ask questions about the Littelfuse 3980250000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 3980250000 technical specifications.
| Current Rating | 250A |
| Packaging | Ammo Pack |
| Resistance | 355mR |
| RoHS Compliant | Yes |
| Series | 398 |
| Termination | Radial |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3980250000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.