
The TE5 398 fuse from Littelfuse is a radial lead free fuse with a voltage rating of 65V and a current rating of 800mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in a radial configuration and is available in quantities of 1400. It meets the UL94 V-0 flammability rating and is suitable for through hole mounting.
Sign in to ask questions about the Littelfuse 39808000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 39808000000 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 800mA |
| DC Cold Resistance | 85mR |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Series | TE5® 398 |
| Termination | Radial |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39808000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.