Fuse Subminiature Medium Time Delay Acting 1A 65V Radial 8.5 X 4 X 8mm Thermoplastic Ammo cULus
Littelfuse 3981100000 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 1A |
| Resistance | 65mR |
| RoHS Compliant | Yes |
| Series | 398 |
| Termination | Radial |
| Voltage Rating | 65V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
No datasheet is available for this part.