
The TE5 399 series is a line of PTC resettable fuses from Littelfuse. These fuses are available in a radial package with a lead-free termination and are suitable for through-hole mounting. They have a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The TE5 399 fuses are rated for 65V DC and 65V AC, with a current rating of 200mA. They also meet the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 39902000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 200mA |
| DC Cold Resistance | 775mR |
| Flammability Rating | UL94 V-0 |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Resistance | 775mR |
| Series | TE5® 399 |
| Termination | Radial |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 65V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39902000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.