
The TE5 399 series is a line of PTC resettable fuses from Littelfuse. These fuses are rated for 1.25A of current and 65V of DC voltage. They are available in a radial package with a through hole mount and are suitable for use in temperatures ranging from -40°C to 85°C. The TE5 399 series meets the UL94 V-0 flammability rating and is lead free.
Littelfuse 39911250000 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1.25A |
| DC Cold Resistance | 47mR |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Series | TE5® 399 |
| Termination | Radial |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39911250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
