
The TE5 399 series from Littelfuse is a radial lead PTC resettable fuse with a current rating of 2.5A and a voltage rating of 65V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is lead free and meets the UL94 V-0 flammability rating. It is available in a radial package with a tape and reel packaging option.
Littelfuse 39912500000 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 2.5A |
| DC Cold Resistance | 17mR |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Series | TE5® 399 |
| Termination | Radial |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39912500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
