Littelfuse 3KP150A-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | 3KP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3KP150A-B to view detailed technical specifications.
No datasheet is available for this part.