
The 3KP190A-B is a unidirectional Zener diode with a clamping voltage of 310V and a minimum breakdown voltage of 211V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a P-case and is designed for through-hole mounting. It is RoHS compliant and has a peak pulse current of 9.7A and a peak pulse power of 3kW.
Sign in to ask questions about the Littelfuse 3KP190A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 3KP190A-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 310V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 211V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 211V |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| Series | 3KP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3KP190A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
