
The 3KP20A Zener diode from Littelfuse features a clamping voltage of 32.4V and a minimum breakdown voltage of 22.2V. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 92.6A. The diode is available in a P-case package with axial termination and is suitable for through-hole mounting.
Littelfuse 3KP20A technical specifications.
| Package/Case | P |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 92.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 92.6A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | 3KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3KP20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.