
The 3KP20A-B is a unidirectional Zener diode with a clamping voltage of 32.4V and a minimum breakdown voltage of 22.2V. It can withstand a peak pulse current of 92.6A and a peak pulse power of 3kW. The diode is available in a 1-pin through hole package and is suitable for use in applications where a high level of power line protection is not required. The 3KP20A-B is RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Littelfuse 3KP20A-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 92.6A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | 3KP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3KP20A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
