The 3KP8.5-B Zener diode from Littelfuse is a single-channel device with a minimum breakdown voltage of 8.93V and a reverse standoff voltage of 8.5V. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is designed for through-hole mounting in a P package. It has a peak pulse current of 208.3A and a peak pulse power of 3kW.
Littelfuse 3KP8.5-B technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 8.93V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 208.3A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.5V |
| Series | 3KP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3KP8.5-B to view detailed technical specifications.
No datasheet is available for this part.