
Specialty Fuses FUS 5.5KV MV E-RATED 400E
Checking distributor stock and pricing after the page loads.
Littelfuse 400E2C5.5 technical specifications.
| Current Rating | 400A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® |
| Termination | Standard |
| Voltage Rating (AC) | 5.5kV |
| RoHS | Not Compliant |