
Specialty Fuses FUS 15.5KV MV E-RATED 40E CLIP LOCK
Checking distributor stock and pricing after the page loads.
Littelfuse 40E1CL15.5 technical specifications.
| Current Rating | 40A |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® |
| Termination | Clip |
| Voltage Rating (AC) | 15.5kV |
| RoHS | Not Compliant |