
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R cULus
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Height | 2.77mm |
| Length | 6.1mm |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 419 |
| Voltage Rating (AC) | 125V |
| Width | 2.77mm |
| RoHS | Compliant |