Fuse Chip Slow Blow Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL/cULus
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Height | 3.05mm |
| Length | 7.24mm |
| Mount | Surface Mount |
| Series | 420 |
| Voltage Rating (AC) | 250V |
| Width | 4.32mm |
| RoHS | Not Compliant |
